Direct
Direct

1N6107AUS | |
|---|---|
DigiKey Part Number | 1N6107AUS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6107AUS |
Description | TVS DIODE 8.4VWM 15.6V B SQMELF |
Customer Reference | |
Detailed Description | 15.6V Clamp 32A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.4V | |
Voltage - Breakdown (Min) | 10.45V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 32A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, B | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,82460 € | 1.182,46 € |
| Unit Price without VAT: | 11,82460 € |
|---|---|
| Unit Price with VAT: | 14,07127 € |


