1N6107 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 11,12190 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 17,98230 €
Datasheet
16.38V Clamp 30.4A Ipp Tvs Diode Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6107

DigiKey Part Number
1N6107-ND
Manufacturer
Manufacturer Product Number
1N6107
Description
TVS DIODE 8.4VWM 16.38V AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
16.38V Clamp 30.4A Ipp Tvs Diode Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30.4A
Mfr
Power - Peak Pulse
500W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
8.4V
Package / Case
B, Axial
Voltage - Breakdown (Min)
9.93V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
16.38V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N6107Microchip Technology01086-2145-ND11,12190 €Direct
JANTXV1N6107Microchip Technology01086-2867-ND17,98230 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,82380 €1.282,38 €
Unit Price without VAT:12,82380 €
Unit Price with VAT:15,26032 €