Image for 1N6101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6101

DigiKey Part Number
1N6101-ND
Manufacturer
Manufacturer Product Number
1N6101
Description
TVS DIODE 16CDIP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Through Hole 16-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,71000 €61,71 €
10057,29910 €5.729,91 €
Manufacturers Standard Package
Unit Price without VAT:61,71000 €
Unit Price with VAT:73,43490 €