
1N6097 | |
|---|---|
DigiKey Part Number | 1N6097MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6097 |
Description | DIODE SCHOTTKY 30V 50A DO203AB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 50A Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 30 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 50A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 63,58370 € | 6.358,37 € |
| Unit Price without VAT: | 63,58370 € |
|---|---|
| Unit Price with VAT: | 75,66460 € |

