
1N6080US/TR | |
|---|---|
DigiKey Part Number | 150-1N6080US/TR-ND - Tape & Reel (TR) 150-1N6080US/TRCT-ND - Cut Tape (CT) 150-1N6080US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6080US/TR |
Description | DIODE STANDARD 100V 2A D5C |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount D-5C |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D-5C |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 155°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 37.7 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,65000 € | 36,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,31250 € | 4.031,25 € |
| Unit Price without VAT: | 36,65000 € |
|---|---|
| Unit Price with VAT: | 43,61350 € |

