
1N6080 | |
|---|---|
DigiKey Part Number | 1N6080-ND |
Manufacturer | |
Manufacturer Product Number | 1N6080 |
Description | DIODE STANDARD 100V 2A AXIAL |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 37.7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A, Axial | |
Operating Temperature - Junction | -65°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,71150 € | 3.271,15 € |
| Unit Price without VAT: | 32,71150 € |
|---|---|
| Unit Price with VAT: | 38,92669 € |


