
1N6079US | |
|---|---|
DigiKey Part Number | 1N6079US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6079US |
Description | DIODE STANDARD 50V 2A GMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount G-MELF (D-5C) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package G-MELF (D-5C) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 155°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 37.7 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,94890 € | 3.194,89 € |
| Unit Price without VAT: | 31,94890 € |
|---|---|
| Unit Price with VAT: | 38,01919 € |

