
1N6078US | |
|---|---|
DigiKey Part Number | 1N6078US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6078US |
Description | DIODE STANDARD 150V 6A D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 6A Surface Mount D-5B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.76 V @ 18.8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5B | |
Operating Temperature - Junction | -65°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,30690 € | 2.730,69 € |
| Unit Price without VAT: | 27,30690 € |
|---|---|
| Unit Price with VAT: | 32,49521 € |

