
1N6078US/TR | |
|---|---|
DigiKey Part Number | 150-1N6078US/TR-ND - Tape & Reel (TR) 150-1N6078US/TRCT-ND - Cut Tape (CT) 150-1N6078US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6078US/TR |
Description | DIODE STANDARD 150V 1.3A EMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.3A Surface Mount E-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.3A | |
Voltage - Forward (Vf) (Max) @ If | 1.76 V @ 18.8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | E-MELF | |
Operating Temperature - Junction | -65°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,53000 € | 29,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,41880 € | 2.741,88 € |
| Unit Price without VAT: | 29,53000 € |
|---|---|
| Unit Price with VAT: | 35,14070 € |

