Parametric Equivalent

1N6078/TR | |
|---|---|
DigiKey Part Number | 150-1N6078/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6078/TR |
Description | DIODE STANDARD 150V 1.3AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.3A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package A, Axial |
Current - Average Rectified (Io) 1.3A | Operating Temperature - Junction -65°C ~ 155°C |
Voltage - Forward (Vf) (Max) @ If 1.76 V @ 18.8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6078 | Microchip Technology | 0 | 1N6078-ND | 23,66860 € | Parametric Equivalent |
| JANTX1N6078 | Microchip Technology | 0 | 1086-19457-ND | 22,58670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,82690 € | 2.382,69 € |
| Unit Price without VAT: | 23,82690 € |
|---|---|
| Unit Price with VAT: | 28,35401 € |


