
1N6076US | |
|---|---|
DigiKey Part Number | 1N6076US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6076US |
Description | DIODE STANDARD 50V 6A D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 6A Surface Mount D-5B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package D-5B |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -65°C ~ 155°C |
Voltage - Forward (Vf) (Max) @ If 1.76 V @ 18.8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,58140 € | 2.058,14 € |
| Unit Price without VAT: | 20,58140 € |
|---|---|
| Unit Price with VAT: | 24,49187 € |

