Parametric Equivalent

1N6076/TR | |
|---|---|
DigiKey Part Number | 150-1N6076/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6076/TR |
Description | DIODE STANDARD 50V 1.3AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1.3A Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1.3A | |
Voltage - Forward (Vf) (Max) @ If | 1.76 V @ 18.8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A, Axial | |
Operating Temperature - Junction | -65°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,98990 € | 1.598,99 € |
| Unit Price without VAT: | 15,98990 € |
|---|---|
| Unit Price with VAT: | 19,02798 € |


