Parametric Equivalent

1N6074US | |
|---|---|
DigiKey Part Number | 1N6074US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6074US |
Description | DIODE STANDARD 100V 3A D5A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount D-5A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D-5A |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 155°C |
Voltage - Forward (Vf) (Max) @ If 2.04 V @ 9.4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6074US/TR | Microchip Technology | 0 | 150-1N6074US/TR-ND | 15,50200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,34370 € | 1.534,37 € |
| Unit Price without VAT: | 15,34370 € |
|---|---|
| Unit Price with VAT: | 18,25900 € |


