
1N6070 | |
|---|---|
DigiKey Part Number | 1N6070MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6070 |
Description | TVS DIODE 155VWM 292VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 5.1A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 155V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 292V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,49380 € | 2.349,38 € |
| Unit Price without VAT: | 23,49380 € |
|---|---|
| Unit Price with VAT: | 27,95762 € |

