
1N6067A/TR | |
|---|---|
DigiKey Part Number | 150-1N6067A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6067A/TR |
Description | TVS DIODE 128VWM 213VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 213V Clamp 7A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 213V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,82440 € | 2.782,44 € |
| Unit Price without VAT: | 27,82440 € |
|---|---|
| Unit Price with VAT: | 33,11104 € |

