
1N6066 | |
|---|---|
DigiKey Part Number | 1N6066MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6066 |
Description | TVS DIODE 105VWM 191VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 191V Clamp 7.8A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 105V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 117V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 191V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,67980 € | 2.067,98 € |
| Unit Price without VAT: | 20,67980 € |
|---|---|
| Unit Price with VAT: | 24,60896 € |

