Direct
Similar
Similar
Similar
Similar
Similar
Similar

1N6062A | |
|---|---|
DigiKey Part Number | 1N6062AMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6062A |
Description | TVS DIODE 75VWM 125VC DO13 |
Customer Reference | |
Detailed Description | 125V Clamp 12A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6062A | Microchip Technology | 0 | 1086-15893-ND | 75,84760 € | Direct |
| LC75 | Microchip Technology | 0 | LC75-ND | 38,16790 € | Similar |
| 15KPA75CA-HR | Littelfuse Inc. | 0 | 15KPA75CA-HR-ND | 18,90913 € | Similar |
| 15KPA75CA-HRA | Littelfuse Inc. | 0 | 15KPA75CA-HRA-ND | 18,18191 € | Similar |
| 30KPA75CA-HR | Littelfuse Inc. | 0 | 30KPA75CA-HR-ND | 26,18186 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,59670 € | 1.759,67 € |
| Unit Price without VAT: | 17,59670 € |
|---|---|
| Unit Price with VAT: | 20,94007 € |



