Direct

1N6050A | |
|---|---|
DigiKey Part Number | 1N6050AMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6050A |
Description | TVS DIODE 25VWM 41.4VC DO13 |
Customer Reference | |
Detailed Description | 41.4V Clamp 36A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6050A | Microchip Technology | 0 | 1086-15874-ND | 75,24560 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,45700 € | 1.745,70 € |
| Unit Price without VAT: | 17,45700 € |
|---|---|
| Unit Price with VAT: | 20,77383 € |


