Similar
Similar
Similar
Similar

1N6049A | |
|---|---|
DigiKey Part Number | 1N6049AMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6049A |
Description | TVS DIODE 22VWM 37.5VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA22CA-HR | Littelfuse Inc. | 0 | 15KPA22CA-HR-ND | 18,75904 € | Similar |
| 15KPA22CA-HRA | Littelfuse Inc. | 0 | 15KPA22CA-HRA-ND | 18,03760 € | Similar |
| 5KP22CA-HR | Littelfuse Inc. | 0 | 5KP22CA-HR-ND | 14,43003 € | Similar |
| 5KP22CA-HRA | Littelfuse Inc. | 0 | 5KP22CA-HRA-ND | 13,70859 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,67980 € | 2.067,98 € |
| Unit Price without VAT: | 20,67980 € |
|---|---|
| Unit Price with VAT: | 24,60896 € |


