Direct
Similar
Similar
Similar
Similar
Similar
Similar

1N6046A | |
|---|---|
DigiKey Part Number | 1N6046AMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6046A |
Description | TVS DIODE 17VWM 27.7VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 54A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6046A | Microchip Technology | 0 | 1086-15870-ND | 75,12200 € | Direct |
| 1.5KE22CA/B | YAGEO | 1.900 | 13-1.5KE22CA/BCT-ND | 0,52000 € | Similar |
| 1.5KE22CA/TR13 | YAGEO | 0 | 13-1.5KE22CA/TR13TR-ND | 0,09421 € | Similar |
| 15KPA17CA-HR | Littelfuse Inc. | 0 | 15KPA17CA-HR-ND | 18,90913 € | Similar |
| 15KPA17CA-HRA | Littelfuse Inc. | 0 | 15KPA17CA-HRA-ND | 18,18191 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,97200 € | 2.397,20 € |
| Unit Price without VAT: | 23,97200 € |
|---|---|
| Unit Price with VAT: | 28,52668 € |




