Direct
Similar
Similar

1N6045A | |
|---|---|
DigiKey Part Number | 1N6045AMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6045A |
Description | TVS DIODE 15VWM 25.2VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 59.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6045A | Microchip Technology | 0 | 1086-15868-ND | 54,22550 € | Direct |
| 5KP15CA-HR | Littelfuse Inc. | 0 | 5KP15CA-HR-ND | 14,43003 € | Similar |
| 5KP15CA-HRA | Littelfuse Inc. | 0 | 5KP15CA-HRA-ND | 13,70859 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,65040 € | 3.365,04 € |
| Unit Price without VAT: | 33,65040 € |
|---|---|
| Unit Price with VAT: | 40,04398 € |



