1N6038 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,34162 €

Similar


YAGEO
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,11069 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,29538 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,73061 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,43000 €
Datasheet
13.8V Clamp 109A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6038

DigiKey Part Number
1N6038MS-ND
Manufacturer
Manufacturer Product Number
1N6038
Description
TVS DIODE 7VWM 13.8VC DO13
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
13.8V Clamp 109A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
8.19V
Voltage - Clamping (Max) @ Ipp
13.8V
Current - Peak Pulse (10/1000µs)
109A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-202AA, DO-13, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10017,67670 €1.767,67 €
Unit Price without VAT:17,67670 €
Unit Price with VAT:21,03527 €