
1N6031C | |
|---|---|
DigiKey Part Number | 1N6031C-ND |
Manufacturer | |
Manufacturer Product Number | 1N6031C |
Description | DIODE ZENER 200V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 152 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 2000 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6031D | Microchip Technology | 0 | 1N6031D-ND | 6,12162 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 4,94744 € | 831,17 € |
| Unit Price without VAT: | 4,94744 € |
|---|---|
| Unit Price with VAT: | 5,88745 € |


