1N6030B/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,42138 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,90815 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,07301 €
Datasheet
Zener Diode 180 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6030B/TR

DigiKey Part Number
150-1N6030B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6030B/TR
Description
DIODE ZENER 180V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 180 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1700 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 137 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6030BMicrochip Technology01N6030B-ND2,42138 €Parametric Equivalent
1N6030CMicrochip Technology01N6030C-ND4,90815 €Parametric Equivalent
1N6030DMicrochip Technology01N6030D-ND6,07301 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3192,59150 €826,69 €
Manufacturers Standard Package
Unit Price without VAT:2,59150 €
Unit Price with VAT:3,08389 €