Zener Diode 130 V 500 mW Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6027UR-1/TR

DigiKey Part Number
150-1N6027UR-1/TR-ND - Tape & Reel (TR)
150-1N6027UR-1/TRCT-ND - Cut Tape (CT)
150-1N6027UR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N6027UR-1/TR
Description
DIODE ZENER 130V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 130 V 500 mW Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-213AA
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2644,09667 €1.081,52 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,72000 €3,72 €
Digi-Reel®
QuantityUnit PriceExt Price
12,97000 €2,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,53430 €