Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N6024C | |
|---|---|
DigiKey Part Number | 1N6024C-ND |
Manufacturer | |
Manufacturer Product Number | 1N6024C |
Description | DIODE ZENER 100V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 76 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 500 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6024D | Microchip Technology | 0 | 1N6024D-ND | 4,52863 € | Parametric Equivalent |
| JAN1N985C-1 | Microchip Technology | 0 | 1086-20621-ND | 3,83489 € | Parametric Equivalent |
| JAN1N985C-1/TR | Microchip Technology | 0 | 150-JAN1N985C-1/TR-ND | 3,97890 € | Parametric Equivalent |
| JAN1N985D-1 | Microchip Technology | 0 | 1086-20627-ND | 4,79042 € | Parametric Equivalent |
| JAN1N985D-1/TR | Microchip Technology | 0 | 150-JAN1N985D-1/TR-ND | 4,92129 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 228 | 3,62548 € | 826,61 € |
| Unit Price without VAT: | 3,62548 € |
|---|---|
| Unit Price with VAT: | 4,31432 € |



