
1N6019C | |
|---|---|
DigiKey Part Number | 1N6019C-ND |
Manufacturer | |
Manufacturer Product Number | 1N6019C |
Description | DIODE ZENER 62V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 47 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 228 | 3,62548 € | 826,61 € |
| Unit Price without VAT: | 3,62548 € |
|---|---|
| Unit Price with VAT: | 4,31432 € |


