Similar
Similar

1N6017A | |
|---|---|
DigiKey Part Number | 1N6017A-ND |
Manufacturer | |
Manufacturer Product Number | 1N6017A |
Description | DIODE ZENER 51V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 225 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5262C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5262C-TAP-ND | 0,07958 € | Similar |
| BZX55C51-TAP | Vishay General Semiconductor - Diodes Division | 28.484 | BZX55C51-TAPGICT-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | 1,74075 € | 830,34 € |
| Unit Price without VAT: | 1,74075 € |
|---|---|
| Unit Price with VAT: | 2,07149 € |


