Similar
Similar
Similar

1N6015D | |
|---|---|
DigiKey Part Number | 1N6015D-ND |
Manufacturer | |
Manufacturer Product Number | 1N6015D |
Description | DIODE ZENER 43V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5751C | Microchip Technology | 0 | 1N5751C-ND | 3,24594 € | Parametric Equivalent |
| 1N5751D | Microchip Technology | 0 | 1N5751D-ND | 4,08361 € | Parametric Equivalent |
| 1N5260B-TAP | Vishay General Semiconductor - Diodes Division | 19.800 | 112-1N5260B-TAPCT-ND | 0,42000 € | Similar |
| 1N5260C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5260C-TAP-ND | 0,07958 € | Similar |
| BZX79-C43,133 | Nexperia USA Inc. | 9.980 | 1727-1924-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 4,52863 € | 824,21 € |
| Unit Price without VAT: | 4,52863 € |
|---|---|
| Unit Price with VAT: | 5,38907 € |




