
1N6005A | |
|---|---|
DigiKey Part Number | 1N6005A-ND |
Manufacturer | |
Manufacturer Product Number | 1N6005A |
Description | DIODE ZENER 16V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 48 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5246B | onsemi | 1.457 | 1N5246B-ND | 0,14000 € | Similar |
| 1N5246BTR | onsemi | 7.035 | 1N5246BTRFSCT-ND | 0,15000 € | Similar |
| 1N5246C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5246C-TAP-ND | 0,08021 € | Similar |
| BZX55B16-TAP | Vishay General Semiconductor - Diodes Division | 45.156 | BZX55B16-TAPGICT-ND | 0,46000 € | Similar |
| TZX16B-TAP | Vishay General Semiconductor - Diodes Division | 17.686 | TZX16B-TAPGICT-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | 1,75470 € | 836,99 € |
| Unit Price without VAT: | 1,75470 € |
|---|---|
| Unit Price with VAT: | 2,08809 € |



