Similar
Similar

1N5993A | |
|---|---|
DigiKey Part Number | 1N5993A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5993A |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 88 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4733A,133 | Nexperia USA Inc. | 9.763 | 1727-1938-1-ND | 0,27000 € | Similar |
| 1N5231B | onsemi | 97.706 | 1N5231B-ND | 0,14000 € | Similar |
| 1N5231BTR | onsemi | 112.012 | 1N5231BFSCT-ND | 0,14000 € | Similar |
| ZPY5V1-TAP | Vishay General Semiconductor - Diodes Division | 18.463 | ZPY5V1-TAPGICT-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | 1,74075 € | 830,34 € |
| Unit Price without VAT: | 1,74075 € |
|---|---|
| Unit Price with VAT: | 2,07149 € |




