1N5956BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,99486 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,66256 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,97647 €
Datasheet
Zener Diode 200 V 1.19 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5956BE3

DigiKey Part Number
150-1N5956BE3-ND
Manufacturer
Manufacturer Product Number
1N5956BE3
Description
DIODE ZENER 200V 1.19W DO204AL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 1.19 W ±5% Through Hole DO-204AL (DO-41)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1200 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 152 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1.19 W
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5956BMicrochip Technology01N5956BMS-ND2,99486 €Parametric Equivalent
1N5956CMicrochip Technology01N5956C-ND6,66256 €Parametric Equivalent
1N5956DMicrochip Technology01N5956D-ND5,97647 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2643,15318 €832,44 €
Unit Price without VAT:3,15318 €
Unit Price with VAT:3,75228 €