
1N5941B | |
|---|---|
DigiKey Part Number | 1N5941BMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5941B |
Description | DIODE ZENER 47V 1.25W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.25 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 35.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 67 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 556 | 2,99484 € | 1.665,13 € |
| Unit Price without VAT: | 2,99484 € |
|---|---|
| Unit Price with VAT: | 3,56386 € |


