Parametric Equivalent

1N5939A | |
|---|---|
DigiKey Part Number | 1N5939A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5939A |
Description | DIODE ZENER 39V 1.25W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.25 W ±10% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 29.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5939B | Microchip Technology | 0 | 1N5939B-ND | 2,97108 € | Parametric Equivalent |
| 1N5939C | Microchip Technology | 0 | 1N5939C-ND | 5,92906 € | Parametric Equivalent |
| 1N5939D | Microchip Technology | 0 | 1N5939D-ND | 7,23798 € | Parametric Equivalent |
| BZX85C39 | Taiwan Semiconductor Corporation | 0 | 1801-BZX85C39TR-ND | 0,05241 € | Parametric Equivalent |
| BZX85C39 R0G | Taiwan Semiconductor Corporation | 0 | 1801-BZX85C39R0GTR-ND | 0,05241 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 556 | 2,97108 € | 1.651,92 € |
| Unit Price without VAT: | 2,97108 € |
|---|---|
| Unit Price with VAT: | 3,53559 € |





