Parametric Equivalent

1N5933BUR-1 | |
|---|---|
DigiKey Part Number | 1N5933BUR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N5933BUR-1 |
Description | DIODE ZENER 22V 1.25W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.25 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 16.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 17.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL5933B | Microchip Technology | 0 | CDLL5933B-ND | 3,87880 € | Parametric Equivalent |
| CDLL5933B/TR | Microchip Technology | 0 | 150-CDLL5933B/TR-ND | 4,08987 € | Parametric Equivalent |
| CDLL5933C | Microchip Technology | 0 | CDLL5933C-ND | 6,90008 € | Parametric Equivalent |
| CDLL5933D | Microchip Technology | 0 | CDLL5933D-ND | 10,31710 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 3,87880 € | 903,76 € |
| Unit Price without VAT: | 3,87880 € |
|---|---|
| Unit Price with VAT: | 4,61577 € |



