Similar
Similar
Similar

1N5932BP/TR8 | |
|---|---|
DigiKey Part Number | 1N5932BP/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5932BP/TR8 |
Description | DIODE ZENER 20V 1.5W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 15.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 14 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4747A,133 | Nexperia USA Inc. | 4.095 | 1727-1950-1-ND | 0,25000 € | Similar |
| BZX79-B20,113 | Nexperia USA Inc. | 340 | 1727-6236-1-ND | 0,16000 € | Similar |
| BZX79-B20,133 | Nexperia USA Inc. | 0 | 1727-BZX79-B20,133CT-ND | 0,16000 € | Similar |



