Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N5931BE3/TR13 | |
|---|---|
DigiKey Part Number | 1N5931BE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5931BE3/TR13 |
Description | DIODE ZENER 18V 1.5W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 13.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 12 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4746A,113 | Nexperia USA Inc. | 3.150 | 1727-4229-1-ND | 0,25000 € | Similar |
| 1N4746A,133 | Nexperia USA Inc. | 4.494 | 1727-1949-1-ND | 0,26000 € | Similar |
| 1N5355BG | onsemi | 13.808 | 1N5355BGOS-ND | 0,63000 € | Similar |
| 1N5355BRLG | onsemi | 9.163 | 1N5355BRLGOSCT-ND | 0,68000 € | Similar |
| 1N5931BRLG | onsemi | 37.080 | 1N5931BRLGOSCT-ND | 0,48000 € | Similar |





