Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5930C | |
|---|---|
DigiKey Part Number | 1N5930C-ND |
Manufacturer | |
Manufacturer Product Number | 1N5930C |
Description | DIODE ZENER 16V 1.25W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.25 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4470C | Microchip Technology | 0 | 150-1N4470C-ND | 15,56800 € | Parametric Equivalent |
| 1N4470D | Microchip Technology | 0 | 150-1N4470D-ND | 19,47310 € | Parametric Equivalent |
| 1N5930D | Microchip Technology | 0 | 1N5930D-ND | 6,63624 € | Parametric Equivalent |
| JANS1N4470C | Microchip Technology | 0 | JANS1N4470C-ND | 182,15820 € | Parametric Equivalent |
| JANS1N4470D | Microchip Technology | 0 | JANS1N4470D-ND | 227,70100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 5,30369 € | 832,68 € |
| Unit Price without VAT: | 5,30369 € |
|---|---|
| Unit Price with VAT: | 6,31139 € |



