1N5929B/TR | |
|---|---|
DigiKey Part Number | 150-1N5929B/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5929B/TR |
Description | DIODE ZENER 15V 1.25W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.25 W ±5% Through Hole DO-204AL (DO-41) |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 11.4 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4469 | Microchip Technology | 232 | 1N4469MS-ND | 4,69000 € | Parametric Equivalent |
| 1N4469/TR | Microchip Technology | 0 | 150-1N4469/TR-ND | 5,31395 € | Parametric Equivalent |
| 1N4469C | Microchip Technology | 0 | 150-1N4469C-ND | 15,44440 € | Parametric Equivalent |
| 1N4469D | Microchip Technology | 0 | 150-1N4469D-ND | 19,31860 € | Parametric Equivalent |
| 1N4469E3 | Microchip Technology | 81 | 1N4469E3-ND | 4,83000 € | Parametric Equivalent |