1N5927B/TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,64387 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,26154 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,26154 €
Datasheet
Zener Diode 12 V 1.25 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5927B/TR

DigiKey Part Number
150-1N5927B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5927B/TR
Description
DIODE ZENER 12V 1.25W DO41
Customer Reference
Detailed Description
Zener Diode 12 V 1.25 W ±5% Through Hole DO-41
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Obsolete
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5927BMicrochip Technology01N5927BMS-ND2,64387 €Parametric Equivalent
1N5927CMicrochip Technology0150-1N5927C-ND5,26154 €Parametric Equivalent
1N5927DMicrochip Technology01N5927D-ND5,26154 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes