1N5925B/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 115.128
Unit Price: 0,48000 €
Datasheet
Zener Diode 10 V 1.25 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5925B/TR

DigiKey Part Number
150-1N5925B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5925B/TR
Description
DIODE ZENER 10V 1.25W DO41
Customer Reference
Detailed Description
Zener Diode 10 V 1.25 W ±5% Through Hole DO-41
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 8 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Obsolete
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5925BRLGonsemi115.1281N5925BRLGOSCT-ND0,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes