Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5924CPE3/TR12 | |
|---|---|
DigiKey Part Number | 1N5924CPE3/TR12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5924CPE3/TR12 |
Description | DIODE ZENER 9.1V 1.5W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.5 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 4 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4464C | Microchip Technology | 0 | 1086-17696-ND | 17,77410 € | Parametric Equivalent |
| JAN1N4464D | Microchip Technology | 0 | 1086-17701-ND | 22,21110 € | Parametric Equivalent |
| JANTX1N4464D | Microchip Technology | 0 | 1086-17702-ND | 25,14290 € | Parametric Equivalent |
| JANTXV1N4464C | Microchip Technology | 0 | 1086-17698-ND | 26,83130 € | Parametric Equivalent |
| JANTXV1N4464D | Microchip Technology | 0 | 1086-17703-ND | 33,54570 € | Parametric Equivalent |



