
1N5923AG | |
|---|---|
DigiKey Part Number | 150-1N5923AG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N5923AG |
Description | DIODE ZENER 8.2V 1.25W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.25 W ±10% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 2,64387 € | 827,53 € |
| Unit Price without VAT: | 2,64387 € |
|---|---|
| Unit Price with VAT: | 3,14621 € |

