1N5921P/TR12 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 196
Unit Price: 9,07000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 17,99790 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,49070 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 292
Unit Price: 105,83000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,51350 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,64850 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,14597 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 28,54750 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 35,69100 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.262
Unit Price: 0,16352 €
Datasheet

Similar


onsemi
In Stock: 4.799
Unit Price: 0,53000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 947
Unit Price: 0,16000 €
Datasheet
Zener Diode 6.8 V 1.5 W ±20% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5921P/TR12

DigiKey Part Number
1N5921P/TR12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5921P/TR12
Description
DIODE ZENER 6.8V 1.5W DO204AL
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.5 W ±20% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±20%
Power - Max
1.5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types