Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

1N5921CPE3/TR8 | |
|---|---|
DigiKey Part Number | 1N5921CPE3/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5921CPE3/TR8 |
Description | DIODE ZENER 6.8V 1.5W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.5 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4461C | Microchip Technology | 0 | 1086-17655-ND | 17,91630 € | Parametric Equivalent |
| JAN1N4461D | Microchip Technology | 0 | 1086-17660-ND | 22,38880 € | Parametric Equivalent |
| JANTX1N4461C | Microchip Technology | 0 | 1086-17656-ND | 16,43870 € | Parametric Equivalent |
| JANTX1N4461D | Microchip Technology | 0 | 1086-17661-ND | 20,55500 € | Parametric Equivalent |
| JANTXV1N4461C | Microchip Technology | 0 | 1086-17657-ND | 28,41810 € | Parametric Equivalent |




