Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5921B | |
|---|---|
DigiKey Part Number | 1N5921BMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5921B |
Description | DIODE ZENER 6.8V 1.25W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.25 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5921B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 5.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 2,25476 € | 705,74 € |
| Unit Price without VAT: | 2,25476 € |
|---|---|
| Unit Price with VAT: | 2,68316 € |





