1N5920B/TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,51124 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,25476 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,50955 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,62832 €
Datasheet
Zener Diode 6.2 V 1.25 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5920B/TR

DigiKey Part Number
150-1N5920B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5920B/TR
Description
DIODE ZENER 6.2V 1.25W DO41
Customer Reference
Detailed Description
Zener Diode 6.2 V 1.25 W ±5% Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes