
1N5833 | |
|---|---|
DigiKey Part Number | 1N5833MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5833 |
Description | DIODE SCHOTTKY 30V 40A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 40A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 mA @ 30 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-5 (DO-203AB) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 40A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,10260 € | 5.010,26 € |
| Unit Price without VAT: | 50,10260 € |
|---|---|
| Unit Price with VAT: | 59,62209 € |

