
1N5826 | |
|---|---|
DigiKey Part Number | 1N5826MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5826 |
Description | DIODE SCHOTTKY 20V 15A DO4 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 15A Stud Mount DO-4 (DO-203AA) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 20 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-4 (DO-203AA) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,85440 € | 3.985,44 € |
| Unit Price without VAT: | 39,85440 € |
|---|---|
| Unit Price with VAT: | 47,42674 € |

