
1N5823 | |
|---|---|
DigiKey Part Number | 1N5823-ND |
Manufacturer | |
Manufacturer Product Number | 1N5823 |
Description | DIODE SCHOTTKY 20V 5A AXIAL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 5A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5823 Models |
Category | Voltage - Forward (Vf) (Max) @ If 470 mV @ 15.7 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,90710 € | 4.890,71 € |
| Unit Price without VAT: | 48,90710 € |
|---|---|
| Unit Price with VAT: | 58,19945 € |



